ISOMICRON ICPL-341P-500EAXW
| Manufacturer |
ISOMICRON
Asian Brands |
| Mfr. Part # | ICPL-341P-500EAXW |
| LCSC Part # | C42432186 |
| Package | LSOP-6 |
| Customer # | |
| Key Attributes | 3.0A, Gate Driver Photo Coupler |
| Description | 3A 30V LSOP-6 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ISOMICRON | |
| Package | LSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,813 
1,813
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5331 $ 0.4798 | $ 0.48 |
10+ | $ 0.4219 $ 0.3798 | $ 3.80 |
30+ | $ 0.374 $ 0.3366 | $ 10.10 |
100+ | $ 0.3137 $ 0.2824 | $ 28.24 |
500+ | $ 0.2875 $ 0.2588 | $ 129.40 |
1,000+ | $ 0.272 $ 0.2448 | $ 244.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$