ISOMICRON ICPL-3120-000EAXW
| Manufacturer |
ISOMICRON
Asian Brands |
| Mfr. Part # | ICPL-3120-000EAXW |
| LCSC Part # | C42432171 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | 2.5A, Gate Driver Photo Coupler |
| Description | 2.5A 30V DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ISOMICRON | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
288
288
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5189 $ 0.4671 | $ 0.47 |
10+ | $ 0.408 $ 0.3672 | $ 3.67 |
40+ | $ 0.3599 $ 0.3240 | $ 12.96 |
80+ | $ 0.3004 $ 0.2704 | $ 21.63 |
480+ | $ 0.2747 $ 0.2473 | $ 118.70 |
1,000+ | $ 0.2587 $ 0.2329 | $ 232.90 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$