ISOMICRON ISP817XDSMT&R-AXW
| Manufacturer |
ISOMICRON
Asian Brands |
| Mfr. Part # | ISP817XDSMT&R-AXW |
| LCSC Part # | C42432164 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Description | 50mA 60mV@1mA,20mA 80V 6V 1.4V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0665 | $ 0.67 |
100+ | $ 0.0529 | $ 5.29 |
300+ | $ 0.0461 | $ 13.83 |
1,000+ | $ 0.0409 | $ 40.90 |
5,000+ | $ 0.0369 | $ 184.50 |
10,000+ | $ 0.0348 | $ 348.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$