MEGSINE MCA06HQ470J251T7
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MCA06HQ470J251T7 |
| LCSC Part # | C42432076 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 47pF 250V 0603 |
| Description | 47pF ±5% 250V Ceramic Capacitor 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
720
720
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1362 $ 0.1294 | $ 0.65 |
50+ | $ 0.1083 $ 0.1029 | $ 5.15 |
150+ | $ 0.0944 $ 0.0897 | $ 13.46 |
500+ | $ 0.0839 $ 0.0798 | $ 39.90 |
2,500+ | $ 0.0692 $ 0.0658 | $ 164.50 |
4,000+ | $ 0.065 $ 0.0618 | $ 247.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$