MEGSINE MCA06HQ330J251T7
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MCA06HQ330J251T7 |
| LCSC Part # | C42432075 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 33pF 250V 0603 |
| Description | 33pF ±5% 250V Ceramic Capacitor 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,900
3,900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.13 $ 0.1235 | $ 0.62 |
50+ | $ 0.1028 $ 0.0977 | $ 4.89 |
150+ | $ 0.0892 $ 0.0848 | $ 12.72 |
500+ | $ 0.079 $ 0.0751 | $ 37.55 |
2,500+ | $ 0.0708 $ 0.0673 | $ 168.25 |
4,000+ | $ 0.0667 $ 0.0634 | $ 253.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$