MEGSINE MCA06HQ150J251T7
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MCA06HQ150J251T7 |
| LCSC Part # | C42432072 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 15pF 250V 0603 |
| Description | 15pF ±5% 250V Ceramic Capacitor 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
420
420
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1247 $ 0.1185 | $ 0.59 |
50+ | $ 0.1007 $ 0.0957 | $ 4.79 |
150+ | $ 0.0888 $ 0.0844 | $ 12.66 |
500+ | $ 0.0798 $ 0.0759 | $ 37.95 |
2,500+ | $ 0.0596 $ 0.0567 | $ 141.75 |
4,000+ | $ 0.056 $ 0.0532 | $ 212.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$