MEGSINE MCA06HQ8R2C251T7
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MCA06HQ8R2C251T7 |
| LCSC Part # | C42432069 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 8.2pF 250V 0603 |
| Description | 8.2pF 250V Ceramic Capacitor 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0697 | $ 0.35 |
50+ | $ 0.0681 | $ 3.41 |
150+ | $ 0.067 | $ 10.05 |
500+ | $ 0.0659 | $ 32.95 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$