MEGSINE MCA06HQ1R2C251T7
| Manufacturer | MEGSINEAsian Brands |
| MPN | MCA06HQ1R2C251T7 |
| LCSC Part # | C42432056 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1.2pF 250V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0603 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1371 | $ 0.69 |
| 50+ | $ 0.1086 | $ 5.43 |
| 150+ | $ 0.0944 | $ 14.16 |
| 500+ | $ 0.0837 | $ 41.85 |
| 2,500+ | $ 0.0716 | $ 179.00 |
| 4,000+ | $ 0.0673 | $ 269.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0603 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



