MEGSINE MCA06HQ0R5C251T7
| Manufacturer | MEGSINEAsian Brands |
| MPN | MCA06HQ0R5C251T7 |
| LCSC Part # | C42432053 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 0.5pF 250V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1315$ 0.1250 | $ 0.63 |
| 50+ | $ 0.104$ 0.0988 | $ 4.94 |
| 150+ | $ 0.0902$ 0.0857 | $ 12.86 |
| 500+ | $ 0.0799$ 0.0760 | $ 38.00 |
| 2,500+ | $ 0.0716$ 0.0681 | $ 170.25 |
| 4,000+ | $ 0.0675$ 0.0642 | $ 256.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0603 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



