LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEGSINE MATS002G18-3 product image
  • MATS002G18-3 thumbnail 1
  • MATS002G18-3 thumbnail 2
  • MATS002G18-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Fixed Attenuator SMA Male to Female 2W 18GHzRoHS

Manufacturer
MEGSINEAsian Brands
MPN
MATS002G18-3
LCSC Part #
C42432041
Packaging
-
Customer #
Key Attributes
2W 18GHz Attenuators RoHS
Datasheetpdf iconMEGSINE MATS002G18-3
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.8697$ 11.87
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerMEGSINE
Packaging-
body materialPassivated Stainless Steel
Maximum standing wave ratio1.35:1
impedance-
Attenuation Value-
Power(Watts)2W
Second connectorSMA Female
First connectorSMA Male
Frequency Range18GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece