MEGSINE MDPX17222538D21
| Manufacturer | MEGSINEAsian Brands |
| MPN | MDPX17222538D21 |
| LCSC Part # | C42432033 |
| Packaging | SMD-6P,2x1.3mm |
| Customer # | |
| Key Attributes | Diplexer For 1710 - 2200MHz / 2496 - 3800MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-6P,2x1.3mm | |
| High band insertion loss (Max) | 1.5dB | |
| Low Band Attenuation (Min) | 15dB | |
| Low band return loss (Min) | 10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 1.5dB | |
| High Band Attenuation (Min) | 15dB | |
| High band return loss (Min) | 10dB | |
| High band range | 2.496GHz~3.8GHz | |
| Low band range | 1.71GHz~2.2GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MDPX17222538D21 is a low cost, high performance band pass filter in an easy to use surface mount package. The MDPX17222538D21 is ideal for low insertion loss and wide band application. It is suitable used in smart phone, 5G module and other IOT modules. It is constructed from ceramic which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low Insertion Loss
- Small size in 0805
- Excellent high-power capacity up to 2W
- RoHS compliance (Pb-Free)
Applications
AI Translation
- Smart phone
- 5G module
- Other IOT modules
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2843$ 0.2701 | $ 1.35 |
| 50+ | $ 0.2238$ 0.2127 | $ 10.64 |
| 150+ | $ 0.1978$ 0.1880 | $ 28.20 |
| 500+ | $ 0.1655$ 0.1573 | $ 78.65 |
| 3,000+ | $ 0.1438$ 0.1367 | $ 410.10 |
| 6,000+ | $ 0.1352$ 0.1285 | $ 771.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



