MEGSINE MDPX17270609D21
| Manufacturer |
MEGSINE
Asian Brands |
| MPN | MDPX17270609D21 |
| LCSC Part # | C42432032 |
| Packaging | SMD-6P,2x1.3mm |
| Customer # | |
| Key Attributes | Diplexer For 690-960MHz/1710-3700MHz |
| Description | 25dB 20dB SMD-6P,2x1.3mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-6P,2x1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
430
430
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2762 $ 0.2624 | $ 1.31 |
50+ | $ 0.2169 $ 0.2061 | $ 10.31 |
150+ | $ 0.1915 $ 0.1820 | $ 27.30 |
500+ | $ 0.1597 $ 0.1518 | $ 75.90 |
3,000+ | $ 0.1456 $ 0.1384 | $ 415.20 |
6,000+ | $ 0.1371 $ 0.1303 | $ 781.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$