MEGSINE MBDP1718D18
| Manufacturer | MEGSINEAsian Brands |
| MPN | MBDP1718D18 |
| LCSC Part # | C42432028 |
| Packaging | SMD-8P,1.8x1.4mm |
| Customer # | |
| Key Attributes | High Isolation Band 3 BAW Duplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-8P,1.8x1.4mm | |
| High band insertion loss (Max) | 3.5dB | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | - | |
| Low band insertion loss (Max) | 3.5dB | |
| High band return loss (Min) | - | |
| High band range | 1.805GHz~1.88GHz | |
| Low band range | 1.71GHz~1.785GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MBDP1718 is a high performance duplexer designed for applications in LTE Band3 (1710~1785 MHz TX, 1805~1880 MHz RX). provides high-Q filters and meets requirements of low insertion loss, high return loss decreases loss at Tx port, high out-of-band attenuation. MBDP1718 uses chip scale packaging (CSP) technology to assembly the filters into a molded chip-on-board module with the footprint of 1.8 mm x 1.4 mm and height of 0.6 mm.
Features
- Miniature Size
- 1.8 mmx1.4 mmx0.6 mm
- Insertion Loss: o Tx 1.3dB Typ. o Rx 1.4dB Typ.
- Tx-RX Isolation: o Tx Pass Band 65 dB Typ. o Rx Pass Band 61 dB Typ.
- Tx Input Power o +29dBm
- Rx Input Power o +29dBm
- ESD protection ability:TBD
- Moisture Sensitivity: MSL3
- Storage Temperature:-40 to +85 ℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9294$ 0.8830 | $ 0.88 |
| 10+ | $ 0.8399$ 0.7980 | $ 7.98 |
| 30+ | $ 0.7894$ 0.7500 | $ 22.50 |
| 100+ | $ 0.7341$ 0.6974 | $ 69.74 |
| 500+ | $ 0.708$ 0.6726 | $ 336.30 |
| 1,000+ | $ 0.6966$ 0.6618 | $ 661.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-8P,1.8x1.4mm | |
| High band insertion loss (Max) | 3.5dB | |
| Low Band Attenuation (Min) | - | |
| Low band return loss (Min) | - | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | - | |
| Low band insertion loss (Max) | 3.5dB | |
| High band return loss (Min) | - | |
| High band range | 1.805GHz~1.88GHz | |
| Low band range | 1.71GHz~1.785GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MBDP1718 is a high performance duplexer designed for applications in LTE Band3 (1710~1785 MHz TX, 1805~1880 MHz RX). provides high-Q filters and meets requirements of low insertion loss, high return loss decreases loss at Tx port, high out-of-band attenuation. MBDP1718 uses chip scale packaging (CSP) technology to assembly the filters into a molded chip-on-board module with the footprint of 1.8 mm x 1.4 mm and height of 0.6 mm.
Features
- Miniature Size
- 1.8 mmx1.4 mmx0.6 mm
- Insertion Loss: o Tx 1.3dB Typ. o Rx 1.4dB Typ.
- Tx-RX Isolation: o Tx Pass Band 65 dB Typ. o Rx Pass Band 61 dB Typ.
- Tx Input Power o +29dBm
- Rx Input Power o +29dBm
- ESD protection ability:TBD
- Moisture Sensitivity: MSL3
- Storage Temperature:-40 to +85 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



