MEGSINE MBF3450D21
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MBF3450D21 |
| LCSC Part # | C42432022 |
| Package | SMD-3P,2x1.6mm |
| Customer # | |
| Key Attributes | N78 300MHz BAW Filter |
| Description | 1.5dB SMD-3P,2x1.6mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | MEGSINE | |
| Package | SMD-3P,2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
416 
416
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8977 $ 0.8529 | $ 0.85 |
10+ | $ 0.8112 $ 0.7707 | $ 7.71 |
30+ | $ 0.7625 $ 0.7244 | $ 21.73 |
100+ | $ 0.709 $ 0.6736 | $ 67.36 |
500+ | $ 0.6839 $ 0.6498 | $ 324.90 |
1,000+ | $ 0.6729 $ 0.6393 | $ 639.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$