MEGSINE MBF1221D33
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MBF1221D33 |
| LCSC Part # | C42432017 |
| Package | SMD-6P,3x3mm |
| Customer # | |
| Key Attributes | BAW Band Pass Filter For GNSS Antenna |
| Description | 50Ω 1dB SMD-6P,3x3mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | MEGSINE | |
| Package | SMD-6P,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,455 
1,455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.219 $ 1.1581 | $ 1.16 |
10+ | $ 1.0145 $ 0.9638 | $ 9.64 |
30+ | $ 0.9023 $ 0.8572 | $ 25.72 |
100+ | $ 0.7747 $ 0.7360 | $ 73.60 |
500+ | $ 0.7179 $ 0.6821 | $ 341.05 |
1,000+ | $ 0.6917 $ 0.6572 | $ 657.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$