MEGSINE MAN0850C260
| Manufacturer | MEGSINEAsian Brands |
| MPN | MAN0850C260 |
| LCSC Part # | C42432015 |
| Packaging | SMD,26x5mm |
| Customer # | |
| Key Attributes | 5G/GSM/CDMA/LTE Chip Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MEGSINE | |
| Packaging | SMD,26x5mm | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | 3.43dB | |
| Bandwidth | 136MHz;890MHz;1.7GHz | |
| Operating Temperature | -40℃~+80℃ | |
| Height | 5mm | |
| Frequency(Center/Band) | 892MHz;2.2GHz;4.15GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAN0850C260 is designed for superior performance, and can be widely used for wireless applications.
Features
AI Translation
- Compact size
- Omni-directional radiation
- Tape & reel automatic mounting
- RoHS compliance (Pb-Free)
Applications
AI Translation
- 5G, WCDMA, GSM & LTE Device
- WiFi Dongle
- 5G CPE
In-Stock: 402
402 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.535$ 0.5083 | $ 0.51 |
| 10+ | $ 0.4212$ 0.4002 | $ 4.00 |
| 30+ | $ 0.372$ 0.3534 | $ 10.60 |
| 100+ | $ 0.3105$ 0.2950 | $ 29.50 |
| 500+ | $ 0.2829$ 0.2688 | $ 134.40 |
| 1,000+ | $ 0.266$ 0.2527 | $ 252.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



