MEGSINE MAN6090C32
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MAN6090C32 |
| LCSC Part # | C42432013 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RF ANT 7500MHz SMD |
| Description | 5.2dB 3GHz 7.5GHz 1206 RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MEGSINE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1631 $ 0.1550 | $ 0.78 |
50+ | $ 0.1593 $ 0.1514 | $ 7.57 |
150+ | $ 0.1567 $ 0.1489 | $ 22.34 |
500+ | $ 0.1542 $ 0.1465 | $ 73.25 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$