MEGSINE MAN2450C32
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MAN2450C32 |
| LCSC Part # | C42432006 |
| Package | 1206 |
| Customer # | |
| Description | 1.79dB Patch Antenna 100MHz 2.45GHz 1206 RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MEGSINE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,870 
4,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1306 $ 0.1241 | $ 0.62 |
50+ | $ 0.1039 $ 0.0988 | $ 4.94 |
150+ | $ 0.0905 $ 0.0860 | $ 12.90 |
500+ | $ 0.0805 $ 0.0765 | $ 38.25 |
3,000+ | $ 0.0725 $ 0.0689 | $ 206.70 |
6,000+ | $ 0.0685 $ 0.0651 | $ 390.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$