MEGSINE MPD1026W4
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MPD1026W4 |
| LCSC Part # | C42432002 |
| Package | QFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 4 ways Power Splitter/Combiners |
| Description | 1GHz~2.6GHz QFN-12-EP(3x3) RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Package | QFN-12-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.1937 | $ 13.19 |
10+ | $ 12.5703 | $ 125.70 |
30+ | $ 11.489 | $ 344.67 |
100+ | $ 10.547 | $ 1054.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$