MEGSINE MPD1727S2
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MPD1727S2 |
| LCSC Part # | C42432001 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Power Splitters/Combiners |
| Description | 1.7GHz~2.7GHz 1dB SOT-23-6 RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
243 
243
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0729 | $ 1.07 |
10+ | $ 0.8869 | $ 8.87 |
30+ | $ 0.7855 | $ 23.57 |
100+ | $ 0.6702 | $ 67.02 |
500+ | $ 0.6195 | $ 309.75 |
1,000+ | $ 0.5964 | $ 596.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$