MEGSINE MPD2060W2
| Manufacturer | MEGSINEAsian Brands |
| MPN | MPD2060W2 |
| LCSC Part # | C42431999 |
| Packaging | QFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | Power Splitters/Combiners |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Packaging | QFN-12-EP(3x3) | |
| Frequency Range | 2GHz~6GHz | |
| Phase Unbalance | 2deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+105℃ | |
| Amplitude Unbalance | 0.35dB | |
| Insertion Loss | 0.75dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MPD2060W2 is a low cost, high performance two ways power splitters in an easy to use surface mount package. It is ideal for multi-frequency signal combined, indoor antenna distribution system and multi-frequency Small Cell & Pico. Based on IPD technology which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low Insertion Loss 0.75dB typ based on IPD technology
- Based on IPD technology
- High isolation
- Frequency covers a wide range of applications
Applications
AI Translation
- Multi-frequency signal combined
- Indoor antenna distribution system Balanced Amplifiers
- Multi-frequency Small Cell & Pico
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.2168 | $ 15.22 |
| 10+ | $ 12.8924 | $ 128.92 |
| 30+ | $ 11.7585 | $ 352.76 |
| 100+ | $ 10.7707 | $ 1077.07 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Packaging | QFN-12-EP(3x3) | |
| Frequency Range | 2GHz~6GHz | |
| Phase Unbalance | 2deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+105℃ | |
| Amplitude Unbalance | 0.35dB | |
| Insertion Loss | 0.75dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MPD2060W2 is a low cost, high performance two ways power splitters in an easy to use surface mount package. It is ideal for multi-frequency signal combined, indoor antenna distribution system and multi-frequency Small Cell & Pico. Based on IPD technology which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low Insertion Loss 0.75dB typ based on IPD technology
- Based on IPD technology
- High isolation
- Frequency covers a wide range of applications
Applications
AI Translation
- Multi-frequency signal combined
- Indoor antenna distribution system Balanced Amplifiers
- Multi-frequency Small Cell & Pico
C42431999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



