MEGSINE MQF1608G1
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MQF1608G1 |
| LCSC Part # | C42431984 |
| Package | SMD-5P,8x8mm |
| Customer # | |
| Key Attributes | 4-Phase Antenna Feeder |
| Description | 0.6dB 17dB 1dB 1.15GHz~1.65GHz SMD-5P,8x8mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Package | SMD-5P,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7803 | $ 5.78 |
10+ | $ 5.5194 | $ 55.19 |
30+ | $ 5.359 | $ 160.77 |
100+ | $ 5.2254 | $ 522.54 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$