MEGSINE MHC3500L03
| Manufacturer | MEGSINEAsian Brands |
| MPN | MHC3500L03 |
| LCSC Part # | C42431979 |
| Packaging | SMD-4P,14.2x8.9mm |
| Customer # | |
| Key Attributes | 3dB 90° Directional Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-4P,14.2x8.9mm | |
| Features | 90-degree phase coupling | |
| Width | 8.89mm | |
| Insertion Loss | 0.8dB | |
| Return Loss | 16dB | |
| Coupling Factor | 0.5dB | |
| Frequency Range | 3.3GHz~3.7GHz | |
| Length | 14.22mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MHC350OL03 is a low cost, high performance 3 dB hybrid coupler in an easy used surface mount package. The MHC3500L03 is ideal for doherty power amplifier, circular polarized antenna and other applications where low insertion loss and tight amplitude and phase balance are required. MHC3500L03 is constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low Insertion Loss
- High Ilsolation, 20 dB typ.
- Excellent high-power capacity up to 100w
- RoHS compliance (Pb-Free)
Applications
AI Translation
- Low Insertion Loss For Power Combining
- Doherty Power Amplifier
- Small Cell & Pico
- GNSS Antenna
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8236 | $ 6.82 |
| 10+ | $ 5.863 | $ 58.63 |
| 30+ | $ 5.2785 | $ 158.36 |
| 100+ | $ 4.7868 | $ 478.68 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



