MEGSINE MHC09X02
| Manufacturer | MEGSINEAsian Brands |
| MPN | MHC09X02 |
| LCSC Part # | C42431967 |
| Packaging | SMD-4P,5.1x3.2mm |
| Customer # | |
| Key Attributes | 2dB 90° Directional Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-4P,5.1x3.2mm | |
| Features | Directional coupling;90-degree phase coupling | |
| Width | 3.18mm | |
| Insertion Loss | 0.35dB | |
| Return Loss | 19dB | |
| Coupling Factor | 2dB | |
| Frequency Range | 690MHz~1GHz | |
| Length | 5.08mm | |
| Operating Temperature | -45℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MHC09X02 is a low cost, high performance directional coupler in an easy to use surface mount package. The MHC09X02 is ideal for Doherty power amplifier, circular polarized antenna and other applications where low insertion loss and tight amplitude and phase balance are required. MHC09X02 is constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low Insertion Loss
- High Isolation, 22 dB typ.
- Excellent high-power Capacity
- RoHS compliance (Pb-Free)
Applications
AI Translation
- Low Insertion Loss For Power Combining
- Doherty Power Amplifier
- Small Cell & Pico
In-Stock: 497
497 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0737$ 1.0201 | $ 1.02 |
| 10+ | $ 0.9724$ 0.9238 | $ 9.24 |
| 30+ | $ 0.9169$ 0.8711 | $ 26.13 |
| 100+ | $ 0.8536$ 0.8110 | $ 81.10 |
| 500+ | $ 0.8267$ 0.7854 | $ 392.70 |
| 1,000+ | $ 0.814$ 0.7733 | $ 773.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



