MEGSINE MHC0900L03
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MHC0900L03 |
| LCSC Part # | C42431961 |
| Package | SMD-4P,14.2x8.9mm |
| Customer # | |
| Key Attributes | Hybrid Coupler 90°3dB |
| Description | 0.3dB 19dB 0.35dB 690MHz~1GHz SMD-4P,14.2x8.9mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Package | SMD-4P,14.2x8.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
363
363
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1675 | $ 1.17 |
10+ | $ 1.066 | $ 10.66 |
30+ | $ 1.0025 | $ 30.08 |
100+ | $ 0.9359 | $ 93.59 |
500+ | $ 0.9074 | $ 453.70 |
1,000+ | $ 0.8947 | $ 894.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$