MEGSINE MHC2100M03
| Manufacturer | MEGSINEAsian Brands |
| MPN | MHC2100M03 |
| LCSC Part # | C42431956 |
| Packaging | SMD-4P,6.4x5.1mm |
| Customer # | |
| Key Attributes | 3dB 90° Hybrid Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-4P,6.4x5.1mm | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.35dB | |
| Return Loss | 20dB | |
| Coupling Factor | 0.5dB | |
| Frequency Range | 1.7GHz~2.3GHz | |
| Length | 6.35mm | |
| Operating Temperature | -45℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MHC2100M03 is a low cost, high performance 3 dB coupler in an easy to use surface mount package. The MHC2100M03 is ideal for Doherty power amplifier, circular polarized antenna and other applications where low insertion loss and tight amplitude and phase balance are required. MHC2100M03 is constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
- Low Insertion Loss
- High Isolation, 30 dB typ.
- Excellent high-power Capacity
- RoHS Compliance (Pb-Free)
Applications
- Low Insertion Loss For Power Combining
- Doherty Power Amplifier
- Small Cell & Pico
- Circular Polarized Antenna
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0693$ 1.0159 | $ 1.02 |
| 10+ | $ 0.9652$ 0.9170 | $ 9.17 |
| 30+ | $ 0.9082$ 0.8628 | $ 25.88 |
| 100+ | $ 0.8431$ 0.8010 | $ 80.10 |
| 500+ | $ 0.8138$ 0.7732 | $ 386.60 |
| 1,000+ | $ 0.8008$ 0.7608 | $ 760.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Packaging | SMD-4P,6.4x5.1mm | |
| Features | 90-degree phase coupling | |
| Width | 5.08mm | |
| Insertion Loss | 0.35dB | |
| Return Loss | 20dB | |
| Coupling Factor | 0.5dB | |
| Frequency Range | 1.7GHz~2.3GHz | |
| Length | 6.35mm | |
| Operating Temperature | -45℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MHC2100M03 is a low cost, high performance 3 dB coupler in an easy to use surface mount package. The MHC2100M03 is ideal for Doherty power amplifier, circular polarized antenna and other applications where low insertion loss and tight amplitude and phase balance are required. MHC2100M03 is constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
- Low Insertion Loss
- High Isolation, 30 dB typ.
- Excellent high-power Capacity
- RoHS Compliance (Pb-Free)
Applications
- Low Insertion Loss For Power Combining
- Doherty Power Amplifier
- Small Cell & Pico
- Circular Polarized Antenna
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



