MEGSINE MHC1600M03
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MHC1600M03 |
| LCSC Part # | C42431955 |
| Package | SMD-4P,6.4x5.1mm |
| Customer # | |
| Key Attributes | 3dB 90° Hybrid Coupler |
| Description | 0.35dB 20dB 0.5dB 1.55GHz~1.75GHz SMD-4P,6.4x5.1mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MEGSINE | |
| Package | SMD-4P,6.4x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8081 $ 0.7677 | $ 0.77 |
10+ | $ 0.7895 $ 0.7501 | $ 7.50 |
30+ | $ 0.7755 $ 0.7368 | $ 22.10 |
100+ | $ 0.7631 $ 0.7250 | $ 72.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$