JXTCONN PM2.54-2Z15P-H85
| Manufacturer | JXTCONNAsian Brands |
| MPN | PM2.54-2Z15P-H85 |
| LCSC Part # | C42431864 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 30POS 2.54mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 30P | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x15P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Contact Material | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2867$ 0.2007 | $ 1.00 |
| 50+ | $ 0.2251$ 0.1576 | $ 7.88 |
| 200+ | $ 0.1987$ 0.1391 | $ 27.82 |
| 500+ | $ 0.1658$ 0.1161 | $ 58.05 |
| 2,500+ | $ 0.1511$ 0.1058 | $ 264.50 |
| 5,000+ | $ 0.1424$ 0.0997 | $ 498.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 30P | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 2x15P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Contact Material | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



