LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JXTCONN PZ2.54R-1102P-H25 product image
  • PZ2.54R-1102P-H25 thumbnail 1
  • PZ2.54R-1102P-H25 thumbnail 2
  • PZ2.54R-1102P-H25 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JXTCONN PZ2.54R-1102P-H25RoHS

Manufacturer
JXTCONNAsian Brands
MPN
PZ2.54R-1102P-H25
LCSC Part #
C42431827
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 2POS 2.54mm SINGLE ROW TH R/A
Datasheetpdf iconJXTCONN PZ2.54R-1102P-H25
Custom CablesMOQ 1pc
In-Stock: 20,000
20,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0185$ 0.0158$ 0.79
500+$ 0.0142$ 0.0121$ 6.05
2,000+$ 0.0118$ 0.0101$ 20.20
4,000+$ 0.0104$ 0.0089$ 35.60
24,000+$ 0.0091$ 0.0078$ 187.20
50,000+$ 0.0085$ 0.0073$ 365.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeRight Angle
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs2P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)-
Pin Structure1x2P
Row Spacing-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.