PJSEMI 2SA3906SQ
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | 2SA3906SQ |
| LCSC Part # | C42431783 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 200mA SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 500mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | PJSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0377 | $ 0.75 |
200+ | $ 0.0294 | $ 5.88 |
1,000+ | $ 0.0247 | $ 24.70 |
2,000+ | $ 0.022 | $ 44.00 |
10,000+ | $ 0.0196 | $ 196.00 |
20,000+ | $ 0.0183 | $ 366.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$