SHOU HAN SH-TS-1187-40-250gf
| Manufacturer | SHOU HANAsian Brands |
| MPN | SH-TS-1187-40-250gf |
| LCSC Part # | C42431752 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 5.2mm | |
| Height | 4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Gold | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0341$ 0.0280 | $ 0.56 |
| 200+ | $ 0.0267$ 0.0219 | $ 4.38 |
| 600+ | $ 0.0226$ 0.0186 | $ 11.16 |
| 2,000+ | $ 0.0201$ 0.0165 | $ 33.00 |
| 10,000+ | $ 0.018$ 0.0148 | $ 148.00 |
| 20,000+ | $ 0.0169$ 0.0139 | $ 278.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD-4P,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 5.2mm | |
| Height | 4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Gold | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



