XUMAO SD1J
| Manufacturer | XUMAOAsian Brands |
| MPN | SD1J |
| LCSC Part # | C42431691 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 1A SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SOD-123 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 900mV@100mA | |
| Reverse Leakage Current (Ir) | 1uA | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High surge current capability
- Suitable for SMT applications
- Low power consumption, high efficiency
- UL flame-retardant plastic housing material
- Package: SOD123
- Leads: tinned leads, solderable per Mil-STD-750 Method 2026
- Polarity: as marked
- Molding compound meets UL 94 V-0 flame retardancy rating, RoHS compliant
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554 | $ 0.55 |
| 100+ | $ 0.0438 | $ 4.38 |
| 300+ | $ 0.038 | $ 11.40 |
| 3,000+ | $ 0.0337 | $ 101.10 |
| 6,000+ | $ 0.0302 | $ 181.20 |
| 9,000+ | $ 0.0285 | $ 256.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XUMAO | |
| Packaging | SOD-123 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 900mV@100mA | |
| Reverse Leakage Current (Ir) | 1uA | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High surge current capability
- Suitable for SMT applications
- Low power consumption, high efficiency
- UL flame-retardant plastic housing material
- Package: SOD123
- Leads: tinned leads, solderable per Mil-STD-750 Method 2026
- Polarity: as marked
- Molding compound meets UL 94 V-0 flame retardancy rating, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



