TTC TRMK222-004D
| Manufacturer | TTCAsian Brands |
| MPN | TRMK222-004D |
| LCSC Part # | C42431110 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24GHz millimeter-wave radar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | TTC | |
| Packaging | - | |
| Voltage - Supply | 5V | |
| Interface | Serial port | |
| Features | Integrated signal conditioning;Threshold detection / event detection | |
| Length | 20mm | |
| Width | 14mm | |
| Sensor Type | Millimeter Wave Radar | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRMK222 module operates in the 24GHz band, transmitting millimeter-wave signals and receiving echo signals reflected from targets via the onboard microstrip antenna. When relative movement of an object within the detection range is sensed, the reflected echo signal undergoes high-gain IF amplification within the module, followed by signal acquisition and processing by the microcontroller, ultimately outputting I/O level signals or serial protocol data.
Features
- 24GHz band
- FMCW mode
- High-performance MMIC transceiver
- High-performance 32-bit MCU
- Serial communication
- Penetrates certain thickness of ceramic, glass, plastic and other media without drilling
- Immune to temperature, humidity, noise, airflow, dust, and light — suitable for harsh environments
Applications
- Smart Home
- Smart Lighting
- Smart Bathroom
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | TTC | |
| Packaging | - | |
| Voltage - Supply | 5V | |
| Interface | Serial port | |
| Features | Integrated signal conditioning;Threshold detection / event detection | |
| Length | 20mm | |
| Width | 14mm | |
| Sensor Type | Millimeter Wave Radar | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRMK222 module operates in the 24GHz band, transmitting millimeter-wave signals and receiving echo signals reflected from targets via the onboard microstrip antenna. When relative movement of an object within the detection range is sensed, the reflected echo signal undergoes high-gain IF amplification within the module, followed by signal acquisition and processing by the microcontroller, ultimately outputting I/O level signals or serial protocol data.
Features
- 24GHz band
- FMCW mode
- High-performance MMIC transceiver
- High-performance 32-bit MCU
- Serial communication
- Penetrates certain thickness of ceramic, glass, plastic and other media without drilling
- Immune to temperature, humidity, noise, airflow, dust, and light — suitable for harsh environments
Applications
- Smart Home
- Smart Lighting
- Smart Bathroom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



