YFW MBR30150CS
| Manufacturer | YFWAsian Brands |
| MPN | MBR30150CS |
| LCSC Part # | C42429547 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 330A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier, reverse voltage 150 V, forward current 30 A.
Features
AI Translation
- Low forward voltage
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- Overvoltage protection
- RoHS 2011/65/EU compliant, lead-free product
In-Stock: 430
430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1401 | $ 0.70 |
| 50+ | $ 0.1368 | $ 6.84 |
| 150+ | $ 0.1346 | $ 20.19 |
| 500+ | $ 0.1323 | $ 66.15 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 920mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 330A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier, reverse voltage 150 V, forward current 30 A.
Features
AI Translation
- Low forward voltage
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- Overvoltage protection
- RoHS 2011/65/EU compliant, lead-free product
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



