YFW YFW50N06NF
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | YFW50N06NF |
| LCSC Part # | C42429545 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A PDFN-8L(5x6) |
| Description | 60V 25mΩ@4.5V 1 N-channel 75W PDFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,620
4,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1846 $ 0.1754 | $ 0.88 |
50+ | $ 0.1433 $ 0.1362 | $ 6.81 |
150+ | $ 0.1256 $ 0.1194 | $ 17.91 |
500+ | $ 0.1035 $ 0.0984 | $ 49.20 |
2,500+ | $ 0.0961 $ 0.0913 | $ 228.25 |
5,000+ | $ 0.0902 $ 0.0857 | $ 428.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$