YFW 10A10 MW
| Manufacturer | YFWAsian Brands |
| MPN | 10A10 MW |
| LCSC Part # | C42429544 |
| Packaging | R-6 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 10A R-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | R-6 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1594$ 0.1515 | $ 0.76 |
| 50+ | $ 0.1242$ 0.1180 | $ 5.90 |
| 150+ | $ 0.1091$ 0.1037 | $ 15.56 |
| 1,000+ | $ 0.0903$ 0.0858 | $ 85.80 |
| 2,000+ | $ 0.0819$ 0.0779 | $ 155.80 |
| 5,000+ | $ 0.0769$ 0.0731 | $ 365.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

