YFW 8A10 TB
| Manufacturer | YFWAsian Brands |
| MPN | 8A10 TB |
| LCSC Part # | C42429543 |
| Packaging | R-6 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 8A R-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | R-6 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Standard silicon rectifier, reverse voltage 100 to 1000V, forward current 8A.
Features
AI Translation
- Surface mount application
- Open frame die
- Low-profile package
- Ideal for automated placement
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0709 | $ 0.35 |
| 50+ | $ 0.0691 | $ 3.46 |
| 150+ | $ 0.0679 | $ 10.19 |
| 500+ | $ 0.0667 | $ 33.35 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | R-6 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Standard silicon rectifier, reverse voltage 100 to 1000V, forward current 8A.
Features
AI Translation
- Surface mount application
- Open frame die
- Low-profile package
- Ideal for automated placement
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



