YFW SR3100 TB
| Manufacturer | YFWAsian Brands |
| MPN | SR3100 TB |
| LCSC Part # | C42429541 |
| Packaging | DO-27 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier, reverse voltage -20 to 200 V, forward current 3 A.
Features
AI Translation
- Guard ring for overvoltage protection
- Low reverse leakage
- High forward surge current capability
- Guaranteed high-temperature soldering at terminals: 250℃/10 seconds
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- General electronic equipment
- General electronic devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0953 | $ 0.48 |
| 50+ | $ 0.0746 | $ 3.73 |
| 150+ | $ 0.0642 | $ 9.63 |
| 1,250+ | $ 0.0578 | $ 72.25 |
| 2,500+ | $ 0.0515 | $ 128.75 |
| 5,000+ | $ 0.0484 | $ 242.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier rectifier, reverse voltage -20 to 200 V, forward current 3 A.
Features
AI Translation
- Guard ring for overvoltage protection
- Low reverse leakage
- High forward surge current capability
- Guaranteed high-temperature soldering at terminals: 250℃/10 seconds
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- General electronic equipment
- General electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

