YFW KBP307-R
| Manufacturer | YFWAsian Brands |
| MPN | KBP307-R |
| LCSC Part # | C42429540 |
| Packaging | KBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 3A KBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3.0A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3.0A glass passivated bridge rectifier, reverse voltage 100 to 1000V, forward current 3.0A.
Features
AI Translation
- High current capability
- Low forward voltage drop
- Glass passivated chip junction
- Low power consumption, high efficiency
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- General electronic equipment
- General electronic devices
In-Stock: 435
435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1037 | $ 0.52 |
| 50+ | $ 0.082 | $ 4.10 |
| 150+ | $ 0.0711 | $ 10.67 |
| 500+ | $ 0.063 | $ 31.50 |
| 2,500+ | $ 0.0565 | $ 141.25 |
| 5,000+ | $ 0.0532 | $ 266.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3.0A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3.0A glass passivated bridge rectifier, reverse voltage 100 to 1000V, forward current 3.0A.
Features
AI Translation
- High current capability
- Low forward voltage drop
- Glass passivated chip junction
- Low power consumption, high efficiency
- Lead-free product compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- General electronic equipment
- General electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

