YFW BC847PN
| Manufacturer | YFWAsian Brands |
| MPN | BC847PN |
| LCSC Part # | C42429536 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 0.1A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Die Construction
- Two isolated NPN/PNP(BC847W+BC857W) Transistors in one package
In-Stock: 2,810
2,810 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0426 | $ 0.43 |
| 100+ | $ 0.0336 | $ 3.36 |
| 300+ | $ 0.0291 | $ 8.73 |
| 3,000+ | $ 0.0262 | $ 78.60 |
| 6,000+ | $ 0.0235 | $ 141.00 |
| 9,000+ | $ 0.0222 | $ 199.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN + 1 PNP | |
| type | NPN+PNP | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Die Construction
- Two isolated NPN/PNP(BC847W+BC857W) Transistors in one package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

