Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount Schottky barrier rectifier, reverse voltage -20 to 200 V, forward current -3.0 A
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power consumption, high efficiency
- High forward surge current capability
- Low voltage, high frequency inverters, freewheeling and polarity protection applications
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling applications
- Polarity protection applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0347 | $ 0.35 |
| 100+ | $ 0.0271 | $ 2.71 |
| 300+ | $ 0.0234 | $ 7.02 |
| 3,000+ | $ 0.021 | $ 63.00 |
| 6,000+ | $ 0.0187 | $ 112.20 |
| 9,000+ | $ 0.0176 | $ 158.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 300uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount Schottky barrier rectifier, reverse voltage -20 to 200 V, forward current -3.0 A
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power consumption, high efficiency
- High forward surge current capability
- Low voltage, high frequency inverters, freewheeling and polarity protection applications
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

