Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123FL | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount Schottky barrier rectifier, reverse voltage -20 to 200V, forward current -2.0A.
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power consumption, high efficiency
- High forward surge current capability
- Low voltage, high frequency inverter, freewheeling and polarity protection applications
- RoHS 2011/65/EU compliant, lead-free
Applications
AI Translation
- Low-voltage high-frequency inverter
- Freewheeling
- Polarity protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0322 | $ 0.64 |
| 200+ | $ 0.0248 | $ 4.96 |
| 600+ | $ 0.0207 | $ 12.42 |
| 3,000+ | $ 0.0187 | $ 56.10 |
| 9,000+ | $ 0.0165 | $ 148.50 |
| 21,000+ | $ 0.0154 | $ 323.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SOD-123FL | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 300uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount Schottky barrier rectifier, reverse voltage -20 to 200V, forward current -2.0A.
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power consumption, high efficiency
- High forward surge current capability
- Low voltage, high frequency inverter, freewheeling and polarity protection applications
- RoHS 2011/65/EU compliant, lead-free
Applications
AI Translation
- Low-voltage high-frequency inverter
- Freewheeling
- Polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

