YFW ZMM3V3
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | ZMM3V3 |
| LCSC Part # | C42429523 |
| Package | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 500mW LL-34 |
| Description | Zener Diode 3.3V 500mW Surface Mount LL-34 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YFW | |
| Package | LL-34 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,600
1,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0288 $ 0.0274 | $ 0.55 |
200+ | $ 0.0222 $ 0.0211 | $ 4.22 |
600+ | $ 0.0185 $ 0.0176 | $ 10.56 |
2,500+ | $ 0.0163 $ 0.0155 | $ 38.75 |
10,000+ | $ 0.0144 $ 0.0137 | $ 137.00 |
20,000+ | $ 0.0134 $ 0.0128 | $ 256.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$