YFW BC817-40W
| Manufacturer | YFWAsian Brands |
| MPN | BC817-40W |
| LCSC Part # | C42429519 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 0.5A SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For General AF Applications
- High Collector Current
- High Current Gain
- Low Collector-Emitter Saturation Voltage
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0348 | $ 0.70 |
| 200+ | $ 0.0287 | $ 5.74 |
| 600+ | $ 0.0252 | $ 15.12 |
| 3,000+ | $ 0.0235 | $ 70.50 |
| 9,000+ | $ 0.0218 | $ 196.20 |
| 21,000+ | $ 0.0208 | $ 436.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For General AF Applications
- High Collector Current
- High Current Gain
- Low Collector-Emitter Saturation Voltage
C42429519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



