YFW 2SA1015-H
| Manufacturer | YFWAsian Brands |
| MPN | 2SA1015-H |
| LCSC Part # | C42429507 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 150mA | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage and high current VCEO:=-50V(min.),IC ≤ 150mA(max.)
- Low niose: NF ≤ 1dB(Typ.) at f=1KHz
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0152 | $ 0.76 |
| 500+ | $ 0.0118 | $ 5.90 |
| 3,000+ | $ 0.01 | $ 30.00 |
| 6,000+ | $ 0.0089 | $ 53.40 |
| 24,000+ | $ 0.0079 | $ 189.60 |
| 51,000+ | $ 0.0074 | $ 377.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 150mA | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage and high current VCEO:=-50V(min.),IC ≤ 150mA(max.)
- Low niose: NF ≤ 1dB(Typ.) at f=1KHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



