DIYI Elec Tech MGRJ50160
| Manufacturer | DIYI Elec TechAsian Brands |
| MPN | MGRJ50160 |
| LCSC Part # | C42429496 |
| Packaging | TO-247-2L |
| Customer # | |
| Key Attributes | DIODE STANDARD 1600V 50A TO-247-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.2V@50A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 50A | |
| Non-Repetitive Peak Forward Surge Current | 600A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7204 | $ 0.72 |
| 10+ | $ 0.7036 | $ 7.04 |
| 25+ | $ 0.693 | $ 17.33 |
| 100+ | $ 0.6823 | $ 68.23 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.2V@50A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 50A | |
| Non-Repetitive Peak Forward Surge Current | 600A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



