DIYI Elec Tech MGRJ40160
| Manufacturer | DIYI Elec TechAsian Brands |
| MPN | MGRJ40160 |
| LCSC Part # | C42429495 |
| Packaging | TO-247-2L |
| Customer # | |
| Key Attributes | DIODE STANDARD 1600V 40A TO-247-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.2V@40A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 40A | |
| Non-Repetitive Peak Forward Surge Current | 450A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- High current capability
- High reliability
- RoHS compliant
- TO247-2L package
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0293 | $ 1.03 |
| 10+ | $ 0.8356 | $ 8.36 |
| 25+ | $ 0.7379 | $ 18.45 |
| 100+ | $ 0.6418 | $ 64.18 |
| 500+ | $ 0.5844 | $ 292.20 |
| 1,000+ | $ 0.555 | $ 555.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.2V@40A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 40A | |
| Non-Repetitive Peak Forward Surge Current | 450A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- High current capability
- High reliability
- RoHS compliant
- TO247-2L package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



