LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIYI Elec Tech MGRJ90160D product image
  • MGRJ90160D thumbnail 1
  • MGRJ90160D thumbnail 2
  • MGRJ90160D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIYI Elec Tech MGRJ90160DRoHS

Manufacturer
DIYI Elec TechAsian Brands
MPN
MGRJ90160D
LCSC Part #
C42429493
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE STANDARD 1600V 90A TO-247-2L
Datasheetpdf iconDIYI Elec Tech MGRJ90160D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0661$ 1.07
10+$ 1.0417$ 10.42
25+$ 1.0265$ 25.66
100+$ 1.0097$ 100.97
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIYI Elec Tech
PackagingTO-247-2L
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1.6kV
Voltage - Forward(Vf@If)1.2V@90A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current700A
Current - Rectified90A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip junction
  • High current capability
  • High reliability
  • RoHS compliant
  • TO247-2L package