DIYI Elec Tech MURJ7565
| Manufacturer |
DIYI Elec Tech
Asian Brands |
| Mfr. Part # | MURJ7565 |
| LCSC Part # | C42429489 |
| Package | TO-247-2L |
| Customer # | |
| Key Attributes | Diode 650V TO-247-2L |
| Description | 80ns 1 Independent 650V 1.65V@75A 75A TO-247-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Package | TO-247-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
17
17
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.556 | $ 1.56 |
10+ | $ 1.2956 | $ 12.96 |
25+ | $ 1.1527 | $ 28.82 |
100+ | $ 0.9908 | $ 99.08 |
500+ | $ 0.9193 | $ 459.65 |
1,000+ | $ 0.8876 | $ 887.60 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$