BHFUSE BSMD0603-075-12V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD0603-075-12V |
| LCSC Part # | C42429410 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 750mA 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 1.5A | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 60mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.060.03 inch /1.50.8 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
AI Translation
- Computer
- Mobile phones
- Multimedia
- Automotive
- Industrial controls
- Telephony and broadband
- Game machines
- Portable electronics
- Battery
In-Stock: 18,270
18,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0517 | $ 0.52 |
| 100+ | $ 0.0454 | $ 4.54 |
| 300+ | $ 0.0422 | $ 12.66 |
| 1,000+ | $ 0.0399 | $ 39.90 |
| 4,000+ | $ 0.038 | $ 152.00 |
| 8,000+ | $ 0.037 | $ 296.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 1.5A | |
| Height | 1.15mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 60mΩ | |
| Resistance - Post Trip (R1) (Max) | 450mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.060.03 inch /1.50.8 mm
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
AI Translation
- Computer
- Mobile phones
- Multimedia
- Automotive
- Industrial controls
- Telephony and broadband
- Game machines
- Portable electronics
- Battery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



